Part Details for EFR32ZG28B310F1024IM68-A by Silicon Laboratories Inc
Overview of EFR32ZG28B310F1024IM68-A by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32ZG28B310F1024IM68-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4543
|
Newark | Rf Soc, 78Mhz, Qfn-Ep-68 Rohs Compliant: Yes |Silicon Labs EFR32ZG28B310F1024IM68-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 516 |
|
$7.3100 / $10.6400 | Buy Now |
DISTI #
336-EFR32ZG28B310F1024IM68-A-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 68QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
520 In Stock |
|
$5.2750 / $9.1300 | Buy Now |
DISTI #
634-EFR32ZG28B310-A
|
Mouser Electronics | RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 RoHS: Compliant | 0 |
|
$5.7500 | Order Now |
DISTI #
V99:2348_26899110
|
Arrow Electronics | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 | Americas - 520 |
|
$5.1170 / $6.7011 | Buy Now |
DISTI #
70330521
|
Verical | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 520 |
|
$5.1170 / $5.6420 | Buy Now |
|
Symmetry Electronics | ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - Mid, QFN68 Min Qty: 1 | 0 |
|
$6.1294 | Buy Now |