Part Details for EFR32MG21A020F1024IM32-B by Silicon Laboratories Inc
Overview of EFR32MG21A020F1024IM32-B by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32MG21A020F1024IM32-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2235
|
Newark | Rf Soc, Arm Cortex-M33, 80Mhz, Qfn-32 Rohs Compliant: Yes |Silicon Labs EFR32MG21A020F1024IM32-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7700 / $7.6000 | Buy Now |
DISTI #
EFR32MG21A020F1024IM32-B-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2319 In Stock |
|
$4.7859 / $8.5100 | Buy Now |
DISTI #
634-MG21A020F102432B
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO RoHS: Compliant | 1120 |
|
$4.5400 / $6.8500 | Buy Now |
|
Flip Electronics | Stock, ship today | 1960 |
|
$3.0200 | RFQ |
|
Symmetry Electronics | Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-48, mesh Min Qty: 1 | 0 |
|
$5.4000 | Buy Now |