Part Details for EFR32FG25A211F1920IM56-B by Silicon Laboratories Inc
Results Overview of EFR32FG25A211F1920IM56-B by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFR32FG25A211F1920IM56-B Information
EFR32FG25A211F1920IM56-B by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for EFR32FG25A211F1920IM56-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4668
|
Newark | Mcu, 32Bit, 97.5Mhz, Qfp-Ep-56 Rohs Compliant: Yes |Silicon Labs EFR32FG25A211F1920IM56-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$8.3000 / $12.4400 | Buy Now |
DISTI #
336-EFR32FG25A211F1920IM56-B-ND
|
DigiKey | IC RF TXRX 802.15.4 56QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1150 In Stock |
|
$7.0500 / $9.8800 | Buy Now |
DISTI #
634-25A211F1920IM56B
|
Mouser Electronics | RF System on a Chip - SoC FG25, Sub-GHz, 1920kB Flash, 512kB RAM, FSK/O-QPSK, +125C, QFN56 RoHS: Compliant | 247 |
|
$7.0500 / $11.8900 | Buy Now |
DISTI #
V99:2348_26889779
|
Arrow Electronics | RF Transceiver FSK/OQPSK 3.3V/3.6V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 | Americas - 260 |
|
$5.0330 / $8.9905 | Buy Now |
DISTI #
66357711
|
Verical | RF Transceiver FSK/OQPSK 3.3V/3.6V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 260 |
|
$5.0330 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$8.2235 | Buy Now |