Part Details for EFR32FG23A020F512GM48-B by Silicon Laboratories Inc
Results Overview of EFR32FG23A020F512GM48-B by Silicon Laboratories Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFR32FG23A020F512GM48-B Information
EFR32FG23A020F512GM48-B by Silicon Laboratories Inc is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFR32FG23A020F512GM48-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFR32FG23A020F512GM48-B-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 48QFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2043 In Stock |
|
$4.2147 / $6.3500 | Buy Now |
DISTI #
634-FG23A20F512GM48B
|
Mouser Electronics | RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 RoHS: Compliant | 2954 |
|
$3.6900 / $7.7500 | Buy Now |
DISTI #
V36:1790_25568028
|
Arrow Electronics | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2205 | Americas - 154684 |
|
$2.0000 / $3.9644 | Buy Now |
DISTI #
V79:2366_28297239
|
Arrow Electronics | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 17213 |
|
Buy Now | |
DISTI #
65550430
|
Verical | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 154684 |
|
$2.0000 | Buy Now |
DISTI #
67588971
|
Verical | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 17213 |
|
$4.7286 | Buy Now |
|
Braemac Americas-Symmetry | FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN40 Min Qty: 1 | 0 |
|
$4.1400 | Buy Now |
|
Flip Electronics | Stock | 16000 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 58266 |
|
RFQ |
Part Details for EFR32FG23A020F512GM48-B
EFR32FG23A020F512GM48-B CAD Models
EFR32FG23A020F512GM48-B Part Data Attributes
EFR32FG23A020F512GM48-B Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EFR32FG23A020F512GM48-B is 80 MHz.
-
The EFR32FG23A020F512GM48-B has 512 KB of flash memory.
-
The maximum current consumption of the EFR32FG23A020F512GM48-B is approximately 13.5 mA/MHz when operating at 3.0V and 25°C.
-
Yes, the EFR32FG23A020F512GM48-B has built-in Bluetooth Low Energy (BLE) support, including a BLE 5.2-compliant radio and a BLE stack.
-
The operating temperature range of the EFR32FG23A020F512GM48-B is -40°C to 85°C.