Part Details for EFR32FG23A020F512GM40-C by Silicon Laboratories Inc
Overview of EFR32FG23A020F512GM40-C by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for EFR32FG23A020F512GM40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFR32FG23A020F512GM40-C-ND
|
DigiKey | IC RF TXRX+MCU WIFI 40QFN Min Qty: 2450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4138 | Buy Now |
DISTI #
634-FG23A20F512GM40C
|
Mouser Electronics | RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 RoHS: Compliant | 0 |
|
$3.5500 / $6.2500 | Order Now |
|
Symmetry Electronics | FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN40 Min Qty: 1 | In Stock |
|
$4.3100 | Buy Now |
Part Details for EFR32FG23A020F512GM40-C
EFR32FG23A020F512GM40-C CAD Models
EFR32FG23A020F512GM40-C Part Data Attributes:
|
EFR32FG23A020F512GM40-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32FG23A020F512GM40-C
Silicon Laboratories Inc
SoC, CMOS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |