Part Details for EFR32FG22E121F512IM32-C by Silicon Laboratories Inc
Overview of EFR32FG22E121F512IM32-C by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32FG22E121F512IM32-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7839
|
Newark | Soc Microprocessor, 38.4 Mhz, Qfn-32 Rohs Compliant: Yes |Silicon Labs EFR32FG22E121F512IM32-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1800 / $3.6800 | Buy Now |
DISTI #
336-EFR32FG22E121F512IM32-C-ND
|
DigiKey | FG QFN32 38.4 MHZ 2.4G 6DB PROP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
100 In Stock |
|
$1.6097 / $3.5400 | Buy Now |
DISTI #
634-2FG22E121F51232C
|
Mouser Electronics | RF System on a Chip - SoC FG, QFN32, 38.4 MHz, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 18 GPIO, 125 C RoHS: Compliant | 2450 |
|
$1.6700 / $3.3400 | Buy Now |
|
Symmetry Electronics | FG, QFN32, 38.4 MHz, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 18 GPIO, 125 C Min Qty: 1 | 0 |
|
$1.7900 | Buy Now |