Part Details for EFR32FG1P132F256GM32-B0R by Silicon Laboratories Inc
Overview of EFR32FG1P132F256GM32-B0R by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFR32FG1P132F256GM32-B0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFR32FG1P132F256GM32-B0R-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 32QFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Symmetry Electronics | Flex Gecko SoC QFN32 128 kB flash 32 kB RAM 16 GPIO Min Qty: 1 | 0 |
|
$4.8700 | Buy Now |
Part Details for EFR32FG1P132F256GM32-B0R
EFR32FG1P132F256GM32-B0R CAD Models
EFR32FG1P132F256GM32-B0R Part Data Attributes
|
EFR32FG1P132F256GM32-B0R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32FG1P132F256GM32-B0R
Silicon Laboratories Inc
Telecom Circuit, 1-Func, QFN-32
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |