Part Details for EFR32FG12P432F1024GM48-B by Silicon Laboratories Inc
Overview of EFR32FG12P432F1024GM48-B by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32FG12P432F1024GM48-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3802
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-48, Product Range:Efr32 Family Efr32Fg Series Microcontrollers, Architecture:Arm Cortex-M4, Program Memory Size:1Mb, Ram Memory Size:256Kb, Cpu Speed:40Mhz, No. Of I/O S:31I/O S, Mcu Case Style:Qfn, Rohs Compliant: Yes |Silicon Labs EFR32FG12P432F1024GM48-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8600 / $8.6700 | Buy Now |
DISTI #
336-3929-ND
|
DigiKey | IC RF TXRX+MCU 48QFN Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Symmetry Electronics | Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 512 kB 256 kB (RAM) 46GPIO SoC Min Qty: 1 | 0 |
|
$7.9800 | Buy Now |
Part Details for EFR32FG12P432F1024GM48-B
EFR32FG12P432F1024GM48-B CAD Models
EFR32FG12P432F1024GM48-B Part Data Attributes:
|
EFR32FG12P432F1024GM48-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32FG12P432F1024GM48-B
Silicon Laboratories Inc
Consumer Circuit, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-13 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EFR32FG12P432F1024GM48-B
This table gives cross-reference parts and alternative options found for EFR32FG12P432F1024GM48-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFR32FG12P432F1024GM48-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFR32FG12P432F1024GM48-C | Consumer Circuit, QFN-48 | Silicon Laboratories Inc | EFR32FG12P432F1024GM48-B vs EFR32FG12P432F1024GM48-C |