-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9181
|
Newark | Rf Soc, Arm Cortex-M33, 78Mhz, Qfn-48 Rohs Compliant: Yes |Silicon Labs EFR32BG24B220F1024IM48-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 411 |
|
$4.2400 / $6.5200 | Buy Now |
DISTI #
336-EFR32BG24B220F1024IM48-B-ND
|
DigiKey | BG24, 2.4 GHZ, 1024KB FLASH, 128 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2384 In Stock |
|
$3.5451 / $6.3000 | Buy Now |
DISTI #
634-32BGB220F102448B
|
Mouser Electronics | RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, Secure Vault High, MVP, +125C, QFN48 RoHS: Compliant | 736 |
|
$3.5500 / $6.2700 | Buy Now |
|
Symmetry Electronics | Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 26 GPIO Min Qty: 1 | 0 |
|
$3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFR32BG24B220F1024IM48-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG24B220F1024IM48-B
Silicon Laboratories Inc
SoC, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SoC |