Part Details for EFR32BG24A020F1024IM48-B by Silicon Laboratories Inc
Overview of EFR32BG24A020F1024IM48-B by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFR32BG24A020F1024IM48-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFR32BG24A020F1024IM48-B-ND
|
DigiKey | IC RF TXRX+MCU BLE 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1187 In Stock |
|
$3.2239 / $6.4500 | Buy Now |
DISTI #
634-32BGA020F102448B
|
Mouser Electronics | RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, +125C, QFN48 RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
|
Symmetry Electronics | Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 26 GPIO Min Qty: 1 | 0 |
|
$3.3900 | Buy Now |
Part Details for EFR32BG24A020F1024IM48-B
EFR32BG24A020F1024IM48-B CAD Models
EFR32BG24A020F1024IM48-B Part Data Attributes:
|
EFR32BG24A020F1024IM48-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG24A020F1024IM48-B
Silicon Laboratories Inc
SoC, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SoC |