Part Details for EFR32BG22E224F512IM40-C by Silicon Laboratories Inc
Overview of EFR32BG22E224F512IM40-C by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG22E224F512IM40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7838
|
Newark | Soc Microprocessor, 76.8 Mhz, Qfn-40 Rohs Compliant: Yes |Silicon Labs EFR32BG22E224F512IM40-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.1400 / $3.6200 | Buy Now |
DISTI #
336-EFR32BG22E224F512IM40-C-ND
|
DigiKey | BG QFN40 76.8 MHZ 2.4G 6DBM 512K Min Qty: 1 Lead time: 16 Weeks Container: Tray |
80 In Stock |
|
$1.5839 / $3.4800 | Buy Now |
DISTI #
634-2BG22E224F51240C
|
Mouser Electronics | RF System on a Chip - SoC BG, QFN40, 76.8 MHz, 2.4G, 6dBm, 512kB, 32kB(RAM), 26 GPIO, 125 C RoHS: Compliant | 2448 |
|
$1.5800 / $3.2900 | Buy Now |