Part Details for EFR32BG22C222F352GN32-C by Silicon Laboratories Inc
Results Overview of EFR32BG22C222F352GN32-C by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFR32BG22C222F352GN32-C Information
EFR32BG22C222F352GN32-C by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for EFR32BG22C222F352GN32-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2192
|
Newark | Rf Soc, Arm Cortex-M33, 76.8Mhz, Tqfn-32 Rohs Compliant: Yes |Silicon Labs EFR32BG22C222F352GN32-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$1.3000 / $2.0700 | Buy Now |
DISTI #
336-EFR32BG22C222F352GN32-C-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4422 In Stock |
|
$1.2500 / $2.0700 | Buy Now |
DISTI #
634-ER32BG22352GN32C
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko, TQFN32, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO RoHS: Compliant | 1200 |
|
$1.2500 / $2.0700 | Buy Now |
|
Symmetry Electronics | Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO Min Qty: 1 | 0 |
|
$1.4900 | Buy Now |
|
Vyrian | Telecommunications | 942 |
|
RFQ |