Part Details for EFR32BG21A020F768IM32-BR by Silicon Laboratories Inc
Overview of EFR32BG21A020F768IM32-BR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG21A020F768IM32-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFR32BG21A020F768IM32-BRCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2530 In Stock |
|
$2.9418 / $6.1900 | Buy Now |
DISTI #
634-BG21A020F76832BR
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO RoHS: Compliant | 0 |
|
$2.9400 | Order Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
$2.1900 | RFQ |