-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2187
|
Newark | Rf Soc, Arm Cortex-M33, 80Mhz, Qfn-32 Rohs Compliant: Yes |Silicon Labs EFR32BG21A020F512IM32-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 393 |
|
$2.8600 / $5.4600 | Buy Now |
DISTI #
EFR32BG21A020F512IM32-B-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2444 In Stock |
|
$2.7432 / $5.4900 | Buy Now |
DISTI #
634-BG21A020F51232B
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO RoHS: Compliant | 1597 |
|
$2.6000 / $5.2500 | Buy Now |
|
Symmetry Electronics | Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO Min Qty: 1 | 0 |
|
$2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFR32BG21A020F512IM32-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG21A020F512IM32-B
Silicon Laboratories Inc
SPECIALTY TELECOM CIRCUIT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Data Rate | 2000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |