Part Details for EFR32BG21A020F1024IM32-BR by Silicon Laboratories Inc
Overview of EFR32BG21A020F1024IM32-BR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG21A020F1024IM32-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7478
|
Newark | Rf Soc, Arm Cortex-M33, 80Mhz, Qfn-32, Product Range:Efr32 Family Efr32Bg Series Microcontrollers, Architecture:Arm Cortex-M33, Mcu Core Size:32Bit, Program Memory Size:1Mb, Ram Memory Size:96Kb, Cpu Speed:80Mhz, No. Of Rohs Compliant: Yes |Silicon Labs EFR32BG21A020F1024IM32-BR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6800 / $6.4900 | Buy Now |
DISTI #
336-5870-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8098 In Stock |
|
$3.4138 / $6.3000 | Buy Now |
DISTI #
634-B21A020F102432BR
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO RoHS: Compliant | 850 |
|
$3.4100 / $6.2400 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$2.3800 | RFQ |
|
Symmetry Electronics | Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO Min Qty: 1 | 0 |
|
$3.9900 | Buy Now |