Part Details for EFR32BG13P733F512GM48-D by Silicon Laboratories Inc
Overview of EFR32BG13P733F512GM48-D by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG13P733F512GM48-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2182
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-48 Rohs Compliant: Yes |Silicon Labs EFR32BG13P733F512GM48-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$5.0000 / $6.8200 | Buy Now |
DISTI #
EFR32BG13P733F512GM48-D-ND
|
DigiKey | IC RF TXRX+MCU BLE 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1331 In Stock |
|
$4.8125 / $6.5600 | Buy Now |
DISTI #
634-BGP733F512GM48D
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko QFN48 Dual 19 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO RoHS: Compliant | 1520 |
|
$5.2400 / $9.2400 | Buy Now |
DISTI #
V36:1790_22717175
|
Arrow Electronics | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 | Americas - 40040 |
|
$4.8250 / $5.6936 | Buy Now |
DISTI #
67003137
|
Verical | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 40040 |
|
$5.6936 | Buy Now |
DISTI #
SMC-EFR32BG13P733F512GM48-D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7644 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$5.9400 | Buy Now |