Part Details for EFR32BG12P432F1024GL125-CR by Silicon Laboratories Inc
Results Overview of EFR32BG12P432F1024GL125-CR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFR32BG12P432F1024GL125-CR Information
EFR32BG12P432F1024GL125-CR by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for EFR32BG12P432F1024GL125-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-EFR32BG12P432F1024GL125-CRTR-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 125BGA Min Qty: 90 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$6.0000 | Buy Now |
DISTI #
EFR32BG12P432F1024GL125-CR-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 125BGA Min Qty: 90 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2629 | Buy Now |
DISTI #
634-BG12P432GL125-CR
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 19 dB BLE/proprietary 1024 kB 256 kB (RAM)... more RoHS: Compliant | 0 |
|
$7.2600 | Order Now |
|
Flip Electronics | Stock, ship today | 7500 |
|
RFQ | |
|
Symmetry Electronics | Blue Gecko BLE SoC QFN48 2.4 G 10 db BLE/proprietary 1024 kB 256 kB (RAM) 31GPIO Min Qty: 1 | 0 |
|
$8.7400 | Buy Now |