Part Details for EFR32BG12P232F1024GM68-CR by Silicon Laboratories Inc
Overview of EFR32BG12P232F1024GM68-CR by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG12P232F1024GM68-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5095-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 68QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$6.2367 / $12.6700 | Buy Now |
DISTI #
634-12P232F1024GM68R
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 46GPIO RoHS: Compliant | 0 |
|
$6.2300 | Order Now |
DISTI #
V79:2366_28655945
|
Arrow Electronics | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 68-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 1800 |
|
$5.8800 / $8.6220 | Buy Now |
DISTI #
73513582
|
Verical | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 68-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 1800 |
|
$8.6220 | Buy Now |
|
Flip Electronics | Stock, ship today | 12500 |
|
RFQ | |
|
Symmetry Electronics | Blue Gecko BLE SoC BGA125 2.4G 10 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Min Qty: 1 | In Stock |
|
$7.3500 | Buy Now |