Part Details for EFR(10)-240X240T1500 by KEMET Corporation
Overview of EFR(10)-240X240T1500 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR(10)-240X240T1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5633
|
Newark | V |Kemet EFR(10)-240X240T1500 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.0100 | Buy Now |
DISTI #
399-10923-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
38 In Stock |
|
$187.6592 / $200.3600 | Buy Now |
DISTI #
EFR(10)-240X240T15
|
Avnet Americas | Flex Suppressor 240 x 240 x 1mm For Electronic Equipment - Bulk (Alt: EFR(10)-240X240T15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.0292 / $194.3492 | Buy Now |
DISTI #
80-EFR10240X240T1500
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFR FLEX SHEET 240x240x1mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
79022007
|
Verical | EMI Absorbers Sheet Polymer RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2410 | Americas - 12 |
|
$270.6320 | Buy Now |
DISTI #
EFR(10)-240X240T1500
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding EFR FLEX SHEET 240x240x1mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$184.2300 / $207.6000 | Buy Now |
DISTI #
EFR(10)-240X240T1500
|
Avnet Abacus | Flex Suppressor 240 x 240 x 1mm For Electronic Equipment (Alt: EFR(10)-240X240T1500) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EFR(10)-240X240T1500
EFR(10)-240X240T1500 CAD Models
EFR(10)-240X240T1500 Part Data Attributes
|
EFR(10)-240X240T1500
KEMET Corporation
Buy Now
|
Compare Parts:
EFR(10)-240X240T1500
KEMET Corporation
|
Samacsys Manufacturer | KEMET |