Part Details for EFPLS63J104C012LH by Eaton Corporation
Overview of EFPLS63J104C012LH by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFPLS63J104C012LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-EFPLS63J104C012L
|
Mouser Electronics | Film Capacitors CAP Film 0.1uF 5% 630VDC RAD RoHS: Compliant | 0 |
|
$0.5830 / $0.6410 | Order Now |