Part Details for EFPLS2AJ474E152LH by Eaton Corporation
Results Overview of EFPLS2AJ474E152LH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFPLS2AJ474E152LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFPLS2AJ474E152LH
|
Avnet Americas | CAP EFPLS 2000VDC 0.47UF J 2LEADS - Bulk (Alt: EFPLS2AJ474E152LH) Min Qty: 273 Package Multiple: 91 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$6.6847 / $7.1266 | Buy Now |
DISTI #
504-EFPLS2AJ474E152L
|
Mouser Electronics | Film Capacitors CAP Film 0.47uF 5% 2000VDC RAD RoHS: Compliant | 0 |
|
$7.7500 / $8.0000 | Order Now |