Part Details for EFPLS1AJ274D062LH by Eaton Corporation
Results Overview of EFPLS1AJ274D062LH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFPLS1AJ274D062LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFPLS1AJ274D062LH
|
Avnet Americas | CAP EFPLS 1000VDC 0.27UF J 2LEADS - Bulk (Alt: EFPLS1AJ274D062LH) Min Qty: 690 Package Multiple: 230 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8123 / $1.9322 | Buy Now |
DISTI #
504-EFPLS1AJ274D062L
|
Mouser Electronics | Film Capacitors CAP Film 0.27uF 5% 1000VDC RAD RoHS: Compliant | 0 |
|
$2.1100 / $2.2000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 690 Package Multiple: 230 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$2.0000 / $2.0200 | Buy Now |