Part Details for EFPLA1AJ334D082LH by Eaton Bussmann
Overview of EFPLA1AJ334D082LH by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFPLA1AJ334D082LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFPLA1AJ334D082LH-ND
|
DigiKey | CAP FILM 0.33UF 5% 1000VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
660 In Stock |
|
$2.8686 / $7.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $5.5400 | Buy Now |