Part Details for EFP-8050/100-3EM by Bimba Manufacturing Company
Results Overview of EFP-8050/100-3EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC38050P | Texas Instruments | Transition Mode PFC Controller 8-PDIP 0 to 70 | |
UCC28050D | Texas Instruments | Transition Mode PFC Controller 8-SOIC -40 to 85 | |
TMS320F28050PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash 80-LQFP -40 to 125 |
Price & Stock for EFP-8050/100-3EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75517894
|
RS | MultiPosition Cylinder EFP, 80mm Bore, Stroke A: 50 mm(s), Stroke B: 100 mm(s | Bimba EFP-8050/10... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$850.2500 | RFQ |