Part Details for EFP-5015/35-3EM by Bimba Manufacturing Company
Overview of EFP-5015/35-3EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0155LB | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5015-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for EFP-5015/35-3EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75516939
|
RS | MultiPosition Cylinder EFP, 50mm Bore, Stroke A: 15 mm(s), Stroke B: 35 mm(s) | Bimba EFP-5015/35-3EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$460.7100 | RFQ |