Part Details for EFP-4027/7-3EMEE14 by Bimba Manufacturing Company
Overview of EFP-4027/7-3EMEE14 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840272AGILF | Renesas Electronics Corporation | Synchronous Ethernet Frequency Translator | |
840271BGILF | Renesas Electronics Corporation | Synchronous Ethernet Frequency Translator | |
6V40277DCGI8 | Renesas Electronics Corporation | Serially Programmable Clock Source for Freescale Systems |
Price & Stock for EFP-4027/7-3EMEE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75516719
|
RS | MultiPosition Cylinder EFP, 40mm Bore, Stroke A: 27 mm(s), Stroke B: 7 mm(s), | Bimba EFP-4027/7-3EMEE14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$404.4100 | RFQ |