Part Details for EFP-2045/16-3EM by Bimba Manufacturing Company
Overview of EFP-2045/16-3EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6020-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 2625, | |
XAL6020-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for EFP-2045/16-3EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75516338
|
RS | MultiPosition Cylinder EFP, 20mm Bore, Stroke A: 45 mm(s), Stroke B: 16 mm(s) | Bimba EFP-2045/16-3EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$304.4100 | RFQ |