Part Details for EFP-1615/21-3EMMT by Bimba Manufacturing Company
Overview of EFP-1615/21-3EMMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-.6-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DW3316-155MLD | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for EFP-1615/21-3EMMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75516159
|
RS | MultiPosition Cylinder EFP, 16mm Bore, Stroke A: 15 mm(s), Stroke B: 21 mm(s) | Bimba EFP-1615/21-3EMMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$236.2400 | RFQ |