Part Details for EFP-1610/50-3EM by Bimba Manufacturing Company
Overview of EFP-1610/50-3EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1610-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1610-681MEU | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for EFP-1610/50-3EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75516178
|
RS | MultiPosition Cylinder EFP, 16mm Bore, Stroke A: 10 mm(s), Stroke B: 50 mm(s) | Bimba EFP-1610/50-3EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$244.8900 | RFQ |