Part Details for EFOPS8004E5 by Panasonic Electronic Components
Overview of EFOPS8004E5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for EFOPS8004E5
EFOPS8004E5 CAD Models
EFOPS8004E5 Part Data Attributes
|
EFOPS8004E5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOPS8004E5
Panasonic Electronic Components
Ceramic Resonator, 8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 1% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.5XB2XH3 (mm) | |
Surface Mount | YES |