Part Details for EFON4194B5 by Panasonic Electronic Components
Overview of EFON4194B5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFON4194B5
EFON4194B5 CAD Models
EFON4194B5 Part Data Attributes
|
EFON4194B5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFON4194B5
Panasonic Electronic Components
Ceramic Resonator, 4.19MHz Nom, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.19 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.8XB3.2XH2.5 (mm)/L0.307XB0.126XH0.098 (inch) | |
Surface Mount | YES |
Alternate Parts for EFON4194B5
This table gives cross-reference parts and alternative options found for EFON4194B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFON4194B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12.99515 | Ceramic Resonator, 3.68MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | Geyer Electronic E K | EFON4194B5 vs 12.99515 |
AWCR-3.99MHZMD-C30 | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFON4194B5 vs AWCR-3.99MHZMD-C30 |
DCRHTCP4.19 | Ceramic Resonator, 4.19MHz Nom | TOKO Inc | EFON4194B5 vs DCRHTCP4.19 |
CSAC4.00MGC-TC | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | EFON4194B5 vs CSAC4.00MGC-TC |
AWCR-4.00RS-C15 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFON4194B5 vs AWCR-4.00RS-C15 |
EFOMN4194A4 | Ceramic Resonator, 4.19MHz Nom | Panasonic Electronic Components | EFON4194B5 vs EFOMN4194A4 |
CSTCR4M00G53A-R0 | Ceramic Resonator, 4MHz Nom, CERAMIC, SMD, 3 PIN | Murata Manufacturing Co Ltd | EFON4194B5 vs CSTCR4M00G53A-R0 |
HWZT-4.00RS-A | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | EFON4194B5 vs HWZT-4.00RS-A |
DECRHT4.00 | Ceramic Resonator, 4MHz Nom | TOKO Inc | EFON4194B5 vs DECRHT4.00 |
EFOMN4004T4 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | EFON4194B5 vs EFOMN4004T4 |