Part Details for EFOLM1695B5 by Panasonic Electronic Components
Results Overview of EFOLM1695B5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFOLM1695B5 Information
EFOLM1695B5 by Panasonic Electronic Components is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for EFOLM1695B5
EFOLM1695B5 CAD Models
EFOLM1695B5 Part Data Attributes
|
EFOLM1695B5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOLM1695B5
Panasonic Electronic Components
Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 1% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.93 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.4XB3.6XH1.2 (mm)/L0.173XB0.142XH0.047 (inch) | |
Surface Mount | YES |
Alternate Parts for EFOLM1695B5
This table gives cross-reference parts and alternative options found for EFOLM1695B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOLM1695B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFOLM1695E5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | EFOLM1695B5 vs EFOLM1695E5 |
EFOD1695B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | EFOLM1695B5 vs EFOD1695B5 |
EFOLM1605B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 16MHz Nom | EFOLM1695B5 vs EFOLM1605B5 |
EFOD1605B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 16MHz Nom | EFOLM1695B5 vs EFOD1605B5 |
EFOD1695E5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | EFOLM1695B5 vs EFOD1695E5 |