Part Details for EFOB1605B5 by Panasonic Electronic Components
Overview of EFOB1605B5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFOB1605B5
EFOB1605B5 CAD Models
EFOB1605B5 Part Data Attributes
|
EFOB1605B5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOB1605B5
Panasonic Electronic Components
Ceramic Resonator, 16MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | BULK; BUILT-IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.5XB3.2XH1.6 (mm)/L0.217XB0.126XH0.063 (inch) | |
Surface Mount | YES |
Alternate Parts for EFOB1605B5
This table gives cross-reference parts and alternative options found for EFOB1605B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOB1605B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOJM1695E5 | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | EFOB1605B5 vs EFOJM1695E5 |
EFOST1695B5 | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | EFOB1605B5 vs EFOST1695B5 |
EFOST1695E5 | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | EFOB1605B5 vs EFOST1695E5 |