Part Details for EFN30-200KN-C20016 by TE Connectivity
Overview of EFN30-200KN-C20016 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AE-FN-30N0A10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5356AE-FN-30E0-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AE-FN-30E0-19.440000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for EFN30-200KN-C20016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSEFN30-200KN-C20016
|
Heilind Electronics | FN3000-200KN-/Z06 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSEFN30-200KN-C20016
|
Interstate Connecting Components | FN3000-200KN-/Z06 | 0 |
|
Buy Now |