There are no models available for this part yet.
Overview of EFN25-6KN-S20006 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AE-FN-25E0-16.368000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AE-FN-25E0-38.400000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AE-FN-25N0-16.367667 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for EFN25-6KN-S20006 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSSEFN25-6KN-S20006
|
Heilind Electronics | FN2504-21B-6KN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
TSSEFN25-6KN-S20006
|
Interstate Connecting Components | FN2504-21B-6KN | 0 |
|
Buy Now |