Part Details for EFN25-1KN-S20002 by TE Connectivity
Overview of EFN25-1KN-S20002 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AE-FN-25E0-16.368000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AE-FN-25E0-38.400000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AE-FN-25N0-16.367667 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for EFN25-1KN-S20002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSEFN25-1KN-S20002
|
Heilind Electronics | FN2570-6-1KN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSEFN25-1KN-S20002
|
Interstate Connecting Components | FN2570-6-1KN | 0 |
|
Buy Now |