Part Details for EFN110-015M-STST by Black Box Corporation
Overview of EFN110-015M-STST by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
UPD70F4015M2GJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F4015M2GJA9-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for EFN110-015M-STST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K9227
|
Newark | Om1 62.5/125 Multimode Fiber Patch Cable Ofnr Pvc St-St Or 15M |Black Box EFN110-015M-STST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$33.0200 / $38.2300 | Buy Now |
|
NAC | PREMIUM CERAMIC, MULTIMODE, 62-5-MICRON RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.6300 | Buy Now |
|
Neutron USA | Black Box Fiber Optic Duplex Patch Cable | 4 |
|
$94.9900 | Buy Now |