Part Details for EFN110-010M-SCLC by Black Box Corporation
Results Overview of EFN110-010M-SCLC by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') |
Price & Stock for EFN110-010M-SCLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H1829
|
Newark | Fo Cable, Duplex Lc-Sc, Om1, 32.8Ft, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Sc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7400 / $27.4900 | Buy Now |
|
NAC | PREMIUM CERAMIC, MULTIMODE, 62-5-MICRON RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |