Part Details for EFN110-001M-STLC by Black Box Corporation
Overview of EFN110-001M-STLC by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) | |
SF-NDAAFF100G-001M | Amphenol Cables on Demand | Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Price & Stock for EFN110-001M-STLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H1790
|
Newark | Om1 62.5/125 Multimode Fiber Patch Cable Ofnr Pvc St-Lc Or 1M Rohs Compliant: Yes |Black Box EFN110-001M-STLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $24.2300 | Buy Now |
|
NAC | PREMIUM CERAMIC, MULTIMODE, 62-5-MICRON RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for EFN110-001M-STLC
EFN110-001M-STLC CAD Models
EFN110-001M-STLC Part Data Attributes
|
EFN110-001M-STLC
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EFN110-001M-STLC
Black Box Corporation
FO CERAMIC 62.5 PVC ST-LC 1M PATCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | 2XST | |
Connector Side2 | 2XLC | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Length | 0.305 mm | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |