Part Details for EFM8LB10F16ES1-C-QFN24R by Silicon Laboratories Inc
Results Overview of EFM8LB10F16ES1-C-QFN24R by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8LB10F16ES1-C-QFN24R Information
EFM8LB10F16ES1-C-QFN24R by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8LB10F16ES1-C-QFN24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-EFM8LB10F16ES1-C-QFN24R-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QFN Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
115657 In Stock |
|
$0.5200 | Buy Now |
DISTI #
EFM8LB10F16ES1-C-QFN24R-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QFN Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1130 | Buy Now |
DISTI #
634-LB10F16ES1CFN24R
|
Mouser Electronics | 8-bit Microcontrollers - MCU RoHS: Compliant | 1399 |
|
$1.0400 / $2.2700 | Buy Now |
|
Flip Electronics | Stock, ship today | 115657 |
|
RFQ |
Part Details for EFM8LB10F16ES1-C-QFN24R
EFM8LB10F16ES1-C-QFN24R CAD Models
EFM8LB10F16ES1-C-QFN24R Part Data Attributes
|
EFM8LB10F16ES1-C-QFN24R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8LB10F16ES1-C-QFN24R
Silicon Laboratories Inc
Microcontroller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-22 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 72 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8LB10F16ES1-C-QFN24R
This table gives cross-reference parts and alternative options found for EFM8LB10F16ES1-C-QFN24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8LB10F16ES1-C-QFN24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM8LB10F16ES1-C-QFN24 | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB10F16ES1-C-QFN24R vs EFM8LB10F16ES1-C-QFN24 |
EFM8LB10F16ES1-B-QFN24 | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB10F16ES1-C-QFN24R vs EFM8LB10F16ES1-B-QFN24 |
EFM8LB10F16ES1-C-QFN32R | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB10F16ES1-C-QFN24R vs EFM8LB10F16ES1-C-QFN32R |