Part Details for EFM8BB52F16G-C-TSSOP20 by Silicon Laboratories Inc
Results Overview of EFM8BB52F16G-C-TSSOP20 by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8BB52F16G-C-TSSOP20 Information
EFM8BB52F16G-C-TSSOP20 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8BB52F16G-C-TSSOP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2137
|
Newark | Mcu, 8Bit, 50Mhz, 16Kb, Tssop-20 Rohs Compliant: Yes |Silicon Labs EFM8BB52F16G-C-TSSOP20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 590 |
|
$0.5900 | Buy Now |
DISTI #
336-EFM8BB52F16G-C-TSSOP20-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Strip |
79 In Stock |
|
$0.4428 / $0.8200 | Buy Now |
DISTI #
634-EFM852F16GCTOP20
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU RoHS: Compliant | 370 |
|
$0.4150 / $0.4900 | Buy Now |
DISTI #
V79:2366_27102069
|
Arrow Electronics | MCU 8-bit CIP-51 8051 CISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 150 |
|
Buy Now | |
DISTI #
67002817
|
Verical | MCU 8-bit CIP-51 8051 CISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2130 | Americas - 150 |
|
$0.6714 | Buy Now |
|
Vyrian | Peripheral ICs | 168 |
|
RFQ |
Part Details for EFM8BB52F16G-C-TSSOP20
EFM8BB52F16G-C-TSSOP20 CAD Models
EFM8BB52F16G-C-TSSOP20 Part Data Attributes
|
EFM8BB52F16G-C-TSSOP20
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB52F16G-C-TSSOP20
Silicon Laboratories Inc
RISC Microcontroller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Current-Max | 0.925 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |