Part Details for EFM8BB51F8G-C-TSSOP20 by Silicon Laboratories Inc
Results Overview of EFM8BB51F8G-C-TSSOP20 by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8BB51F8G-C-TSSOP20 Information
EFM8BB51F8G-C-TSSOP20 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8BB51F8G-C-TSSOP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2134
|
Newark | Mcu, 8Bit, 50Mhz, 8Kb, Tssop-20 Rohs Compliant: Yes |Silicon Labs EFM8BB51F8G-C-TSSOP20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.5710 | Buy Now |
DISTI #
336-EFM8BB51F8G-C-TSSOP20-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Strip |
90 In Stock |
|
$0.4297 / $0.7900 | Buy Now |
DISTI #
634-EFM851F8GCTSOP20
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 8 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU RoHS: Compliant | 397 |
|
$0.4020 / $0.4100 | Buy Now |
DISTI #
V79:2366_27102066
|
Arrow Electronics | MCU 8-bit CIP-51 8051 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 261 |
|
Buy Now | |
DISTI #
67002821
|
Verical | MCU 8-bit CIP-51 8051 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2130 | Americas - 261 |
|
$0.5714 | Buy Now |
|
Flip Electronics | Stock | 319500 |
|
RFQ | |
|
Symmetry Electronics | 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU Min Qty: 1 | 0 |
|
$0.4100 | Buy Now |