Part Details for EFM8BB50F16G-A-SOIC16 by Silicon Laboratories Inc
Results Overview of EFM8BB50F16G-A-SOIC16 by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8BB50F16G-A-SOIC16 Information
EFM8BB50F16G-A-SOIC16 by Silicon Laboratories Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC595D | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 8-bit Shift Register, SOIC16, -40 to 125 degC | |
74HC4051D | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, SOIC16, -40 to 125 degC |
Price & Stock for EFM8BB50F16G-A-SOIC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5992
|
Newark | Mcu, 8Bit, 50Mhz, 16Kb, Soic-16 Rohs Compliant: Yes |Silicon Labs EFM8BB50F16G-A-SOIC16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 883 |
|
$0.6150 | Buy Now |
DISTI #
336-EFM8BB50F16G-A-SOIC16-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH SOIC16 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1869 In Stock |
|
$0.4785 / $0.8900 | Buy Now |
DISTI #
634-M8BB50F16GASIC16
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU RoHS: Compliant | 1735 |
|
$0.4540 / $0.4800 | Buy Now |
DISTI #
V99:2348_26044991
|
Arrow Electronics | MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V/5V 16-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2332 | Americas - 1932 |
|
Buy Now | |
DISTI #
71253934
|
Verical | MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V/5V 16-Pin SOIC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2332 | Americas - 1932 |
|
$0.7497 | Buy Now |
Part Details for EFM8BB50F16G-A-SOIC16
EFM8BB50F16G-A-SOIC16 CAD Models
EFM8BB50F16G-A-SOIC16 Part Data Attributes
|
EFM8BB50F16G-A-SOIC16
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB50F16G-A-SOIC16
Silicon Laboratories Inc
SoC, CMOS, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | SoC |