Microcontrollers and Processors
EFM8BB21F16I-C-QSOP24
Silicon Laboratories Inc
Description: Microcontroller, CMOS,

Overview of EFM8BB21F16I-C-QSOP24 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Price & Stock for EFM8BB21F16I-C-QSOP24 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y5660
Newark Mcu, 8Bit, 8051, 50Mhz, Qsop-24, Product Range:Efm8 Family Efm8Bb Series Microcontrollers, Cpu Speed:50Mhz, Program Memory Size:16Kb, Ram Memory Size:2.25Kb, No. Of Pins:24Pins, Mcu Case Style:Qsop, No. Of I/O S:21I/O S, Embedded Rohs Compliant: Yes |Silicon Labs EFM8BB21F16I-C-QSOP24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.0500
  • 10 $1.8400
  • 112 $1.7400
  • 504 $1.3800
  • 1,008 $1.2200
  • 2,520 $1.0000
$1.0000 / $2.0500 Buy Now
DISTI # 336-3641-5-ND
DigiKey IC MCU 8BIT 16KB FLASH 24QSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube 1176
In Stock
  • 1 $1.9700
  • 10 $1.7660
  • 56 $1.6664
  • 112 $1.4198
  • 280 $1.3332
  • 504 $1.1665
  • 1,008 $0.9666
$0.9666 / $1.9700 Buy Now
DISTI # 634-8BB21F16ICQSOP24
Mouser Electronics 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant 7232
  • 1 $1.9700
  • 10 $1.6700
  • 100 $1.4200
  • 250 $1.3400
  • 500 $0.9660
  • 1,176 $0.9150
  • 2,352 $0.8740
  • 5,880 $0.8730
$0.8730 / $1.9700 Buy Now
DISTI # V79:2366_22818171
Arrow Electronics 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1607 Americas - 38
Buy Now
DISTI # 31282267
Verical 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1607 Americas - 38
  • 6 $0.8713
$0.8713 Buy Now
DISTI # C1S713300563145
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes 38
  • 1 $1.5400
$1.5400 Buy Now

CAD Models for EFM8BB21F16I-C-QSOP24 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EFM8BB21F16I-C-QSOP24 by Silicon Laboratories Inc

EFM8BB21F16I-C-QSOP24
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
JESD-609 Code
e3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. EFM8BB21F16I-C-QSOP24
    Silicon Laboratories Inc
    Microcontroller, CMOS,
    VS

Related Parts for EFM8BB21F16I-C-QSOP24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM8BB21F16I-C-QSOP24 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM8BB21F16I-C-QSOP24 by Silicon Laboratories Inc

  • Please alert me when EFM8BB21F16I-C-QSOP24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM8BB21F16I-C-QSOP24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM8BB21F16I-C-QSOP24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM8BB21F16I-C-QSOP24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM8BB21F16I-C-QSOP24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM8BB21F16I-C-QSOP24 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: