Microcontrollers and Processors
EFM8BB10F8I-A-QSOP24
Silicon Laboratories Inc
Description: Microcontroller, CMOS

Overview of EFM8BB10F8I-A-QSOP24 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for EFM8BB10F8I-A-QSOP24 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-3638-5-ND
DigiKey IC MCU 8BIT 8KB FLASH 24QSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube 44
In Stock
  • 1 $2.2600
  • 10 $1.4470
  • 25 $1.2340
$1.2340 / $2.2600 Buy Now
DISTI # V79:2366_22498359
Arrow Electronics 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1607 Americas - 1
Buy Now
DISTI # C1S713300548599
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes 1
  • 1 $0.9080
$0.9080 Buy Now

CAD Models for EFM8BB10F8I-A-QSOP24 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EFM8BB10F8I-A-QSOP24 by Silicon Laboratories Inc

EFM8BB10F8I-A-QSOP24
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
QSOP-24
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
2
Number of I/O Lines
18
Number of Terminals
24
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
512
ROM (words)
8192
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Speed
25 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. EFM8BB10F8I-A-QSOP24
    Silicon Laboratories Inc
    Microcontroller, CMOS
    VS

Related Parts for EFM8BB10F8I-A-QSOP24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM8BB10F8I-A-QSOP24 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM8BB10F8I-A-QSOP24 by Silicon Laboratories Inc

  • Please alert me when EFM8BB10F8I-A-QSOP24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM8BB10F8I-A-QSOP24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM8BB10F8I-A-QSOP24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM8BB10F8I-A-QSOP24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM8BB10F8I-A-QSOP24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM8BB10F8I-A-QSOP24 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: