Part Details for EFM8BB10F2A-A-QFN20 by Silicon Laboratories Inc
Results Overview of EFM8BB10F2A-A-QFN20 by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8BB10F2A-A-QFN20 Information
EFM8BB10F2A-A-QFN20 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8BB10F2A-A-QFN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2152
|
Newark | Mcu, 8Bit, 25Mhz, Qfn-20 Rohs Compliant: Yes |Silicon Labs EFM8BB10F2A-A-QFN20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
336-3830-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
84 In Stock |
|
$1.1337 / $2.0600 | Buy Now |
DISTI #
634-FM8BB10F2AAQFN20
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB Flash 0.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant | 0 |
|
$1.0700 / $1.1100 | Order Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$1.1400 | Buy Now |
Part Details for EFM8BB10F2A-A-QFN20
EFM8BB10F2A-A-QFN20 CAD Models
EFM8BB10F2A-A-QFN20 Part Data Attributes
|
EFM8BB10F2A-A-QFN20
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB10F2A-A-QFN20
Silicon Laboratories Inc
Microcontroller, QFN-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
EFM8BB10F2A-A-QFN20 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM8BB10F2A is 25 MHz.
-
The EFM8BB10F2A has 2 KB of flash memory.
-
The operating voltage range of the EFM8BB10F2A is 1.8 V to 3.6 V.
-
Yes, the EFM8BB10F2A has a built-in UART.
-
Yes, the EFM8BB10F2A has several low-power modes, including Idle, Sleep, and Hibernate modes, to reduce power consumption.