Part Details for EFM32ZG210F32-QFN32 by Silicon Laboratories Inc
Results Overview of EFM32ZG210F32-QFN32 by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32ZG210F32-QFN32 Information
EFM32ZG210F32-QFN32 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32ZG210F32-QFN32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2577-1-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
904-EFM32ZG210F32
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M0+ 24 MHz 32 kB ADC AES MCU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_22818167
|
Arrow Electronics | ARM Cortex-M0+ 24 MHz 32 kB ADC AES MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 26 |
|
Buy Now | |
DISTI #
35881039
|
Verical | ARM Cortex-M0+ 24 MHz 32 kB ADC AES MCU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1846 | Americas - 26 |
|
$1.6966 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$2.1600 | Buy Now |
Part Details for EFM32ZG210F32-QFN32
EFM32ZG210F32-QFN32 CAD Models
EFM32ZG210F32-QFN32 Part Data Attributes
|
EFM32ZG210F32-QFN32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32ZG210F32-QFN32
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 6 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
EFM32ZG210F32-QFN32 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM32ZG210F32 is 24 MHz.
-
The EFM32ZG210F32 has 32 KB of flash memory.
-
The operating voltage range of the EFM32ZG210F32 is 1.85-3.8 V.
-
No, the EFM32ZG210F32 does not have a built-in USB interface.
-
The current consumption of the EFM32ZG210F32 in active mode is typically around 200-300 μA/MHz.