EFM32TG232F8-D-QFP64
Silicon Laboratories Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64, TQFP-64

Overview of EFM32TG232F8-D-QFP64 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
TMP89FS60AEFG Toshiba Electronic Devices & Storage Corporation 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/QFP64-P-1414-0.80A

Price & Stock for EFM32TG232F8-D-QFP64 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-EFM32TG232F8-D-QFP64-ND
DigiKey IC MCU 32BIT 8KB FLASH 64TQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 800 $3.3029
$3.3029 Buy Now
DISTI # 634-EFM32TG232F8-D
Mouser Electronics ARM Microcontrollers - MCU Tiny Gecko MCU IC RoHS: Compliant 0
  • 800 $3.0100
  • 2,400 $2.9300
$2.9300 / $3.0100 Order Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $2.6100
$2.6100 Buy Now

CAD Models for EFM32TG232F8-D-QFP64 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM32TG232F8-D-QFP64 by Silicon Laboratories Inc

EFM32TG232F8-D-QFP64
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
TQFP-64
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-12-11
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M3
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
53
Number of Serial I/Os
3
Number of Terminals
64
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EFM32TG232F8-D-QFP64
    Silicon Laboratories Inc
    RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64, TQFP-64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32TG232F8-D-QFP64 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32TG232F8-D-QFP64 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM32TG232F8-D-QFP64 would you like to use for your alert(s)?
  • Please alert me when EFM32TG232F8-D-QFP64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32TG232F8-D-QFP64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32TG232F8-D-QFP64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32TG232F8-D-QFP64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32TG232F8-D-QFP64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32TG232F8-D-QFP64 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: