Datasheets
EFM32TG210F32-QFN32 by: Silicon Laboratories Inc

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-32

Part Details for EFM32TG210F32-QFN32 by Silicon Laboratories Inc

Overview of EFM32TG210F32-QFN32 by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EFM32TG210F32-QFN32

Part # Distributor Description Stock Price Buy
DISTI # 914-1034-1-ND
DigiKey IC MCU 32BIT 32KB FLASH 32QFN Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
Buy Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $2.8400
$2.8400 Buy Now

Part Details for EFM32TG210F32-QFN32

EFM32TG210F32-QFN32 CAD Models

EFM32TG210F32-QFN32 Part Data Attributes:

EFM32TG210F32-QFN32 Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
EFM32TG210F32-QFN32 Silicon Laboratories Inc RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON LABORATORIES INC
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-32
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Silicon Labs
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M3
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-XQCC-N32
Length 6 mm
Number of I/O Lines 24
Number of Terminals 32
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.24SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 0.9 mm
Speed 32 MHz
Supply Voltage-Max 3.8 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

EFM32TG210F32-QFN32 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32TG210F32-QFN32 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32TG210F32-QFN32 by Silicon Laboratories Inc

  • Please alert me when EFM32TG210F32-QFN32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EFM32TG210F32-QFN32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32TG210F32-QFN32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EFM32TG210F32-QFN32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32TG210F32-QFN32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32TG210F32-QFN32 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: