Part Details for EFM32PG12B500F1024GM48-C by Silicon Laboratories Inc
Results Overview of EFM32PG12B500F1024GM48-C by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32PG12B500F1024GM48-C Information
EFM32PG12B500F1024GM48-C by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32PG12B500F1024GM48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2145
|
Newark | Mcu, Arm Cortex-M4F, 40Mhz Rohs Compliant: Yes |Silicon Labs EFM32PG12B500F1024GM48-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$7.0900 / $10.8900 | Buy Now |
DISTI #
336-4419-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3540 In Stock |
|
$5.7138 / $9.1700 | Buy Now |
DISTI #
634-PG12B500FGM48C
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 1024 kB MCU RoHS: Compliant | 363 |
|
$5.4500 / $12.5100 | Buy Now |
|
Braemac Americas-Symmetry | ARM Cortex-M3 32-bit 48 MHz 256 kB USB LCD MCU Min Qty: 1 | In Stock |
|
$6.7400 | Buy Now |
|
Vyrian | Peripheral ICs | 256 |
|
RFQ |
Part Details for EFM32PG12B500F1024GM48-C
EFM32PG12B500F1024GM48-C CAD Models
EFM32PG12B500F1024GM48-C Part Data Attributes
|
EFM32PG12B500F1024GM48-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32PG12B500F1024GM48-C
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 40MHz, CMOS, QFN-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-10-21 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 40 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
EFM32PG12B500F1024GM48-C Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM32PG12B500F1024GM48-C is 48 MHz.
-
The clock source for the EFM32PG12B500F1024GM48-C can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source, clock frequency, and clock divider.
-
The power consumption of the EFM32PG12B500F1024GM48-C in sleep mode depends on the sleep mode used. In EM2 (deep sleep) mode, the current consumption is typically around 1.4 μA.
-
The ADC on the EFM32PG12B500F1024GM48-C can be used by configuring the ADC registers, selecting the ADC clock, and enabling the ADC. The ADC can be triggered by a timer or by software.
-
The maximum current that can be sourced by the GPIO pins on the EFM32PG12B500F1024GM48-C is 4 mA.